Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

11SM77-H58

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,83 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 11SM77H58
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 11SM77-H58
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 1 A
Maximum Movement Differential: 0.1 mm
Operating Force: 1.39 N
Termination Style: Solder
Dimension: 19.84 x 6.35 x 15.21 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 11SM77-H58 RoHS compliant?
Yes, 11SM77-H58 is RoHS compliant.
What is the lead time for 11SM77-H58?
The standard lead time for 11SM77-H58 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$59.75
10
$59.60
25
$59.46
50
$59.30
100
$31.40
150
$22.09
200 +
$21.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!