Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

11SM703-T

Snap Action Switch - SPDT - 4A(AC)/5A(DC) 250VAC/30VDC - Round (Pin Plunger) Actuator - 56gf Operating - 0.005" (0.13mm) Overt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT - 4A(AC)/5A(DC) 250VAC/30VDC - Round (Pin Plunger) Actuator - 56gf Operating - 0.005" (0.13mm) Overtravel - Solder Turret.
Search Keywords: 11SM703T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 11SM703-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 5@30VDC A
Maximum Movement Differential: 0.05 mm
Operating Force: 0.55 N
Termination Style: Solder
Dimension: 19.84 x 6.35 x 13.64 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 11SM703-T RoHS compliant?
Yes, 11SM703-T is RoHS compliant.
What is the lead time for 11SM703-T?
The standard lead time for 11SM703-T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.48
10
$17.47
25
$17.02
50
$16.22
100
$12.97
150
$12.93
200 +
$12.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!