Image is representational - see mfr. specs

11SM701

Honeywell

Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
Search Keywords: 11SM701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11SM701
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    5@30VDC A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    0.55 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 13.64 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
17 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.76
10
$14.64
25
$13.69
50
$13.26
100
$12.71
150
$12.59
200 +
$12.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!