- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SM44-H7
Honeywell
11SM44-H7
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1.39N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 11SM44-H7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Lever |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 1.39 N |
| Termination Style: | Quick Connect |
| Dimension: | 19.84 x 6.35 x 17.5 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.