- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SM244
Honeywell
11SM244
MICRO SWITCH™ Subminiature Basic Switches: SM Series, No Circuitry Defined, 5 A 250 Vac, Gold-Plated Terminals, 0,83 N to 1,39 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Has a long operating life
- Elongated mounting hole for easier, more accurate mounting
- MIL-PRF-8805 qualified listings available
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
- Optional series constructions available
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11SM244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 13.64 mm
-
Body Orientation:Straight
-
IP Rating:N/A