- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SM23-T2
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 1.39N Screw Mount Turret Solder
Search Keywords: 11SM23T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11SM23-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:19.8mm x 6.4mm x 11.18 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.49
7
$58.57
27
$55.91
66
$53.47
197 +
$51.24
Click for Quote
Log in
to unlock special pricing