- Главная страница ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11SM23-H4
11SM23-H4
Honeywell
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,83 ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Описание
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 11SM23H4
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Honeywell
-
Артикул / №:11SM23-H4
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Quick Connect/Solder
-
Dimension:19.84 x 6.35 x 19.66 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
42
Возможна немедленная отправка
17 Weeks
Можно отправить
23/9/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$23.84
5
$23.05
10
$22.70
25
$22.25
50
$21.91
100
$21.57
300 +
$21.03
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены