help desk software
Image is representational - see mfr. specs

11SM1777-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,5 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 11SM1777T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    11SM1777-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365007
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    0.55 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 13.64 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$55.08
10
$49.98
25
$46.92
50
$43.86
100 +
$36.72
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5