- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 11NT1-3
Honeywell
11NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Standard Lev ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11NT1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.6 x 15.7 x 58.7 mm
-
Operating Temperature:-40 to 71 °C