- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 11HM41
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), No Electrical Rating, Stainless Steel Enclosure, Thru-Hole Solder Termination, .003 Maximum Differential Travel, -184 °C to 121 °C [-300 °F to 250 °F], For UL 508 Applications -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range
Search Keywords: 11HM41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11HM41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:0.08 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:20.04mm x 6.35mm x 19.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
3
$1,878.57
5
$1,189.76
8
$767.08
10 +
$751.74
Click for Quote
Log in
to unlock special pricing