- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 11CX5C
Description
+
Switch Limit N.O./N.C. SPDT/SPDT Side Rotary Conduit 15A 480VAC 250VDC 1/4HP Rotary Screw Mount
Search Keywords: 11CX5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11CX5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT/SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6mm x 126.3mm x 101.6 mm
-
Maximum Current Rating:15@480VAC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1,321.47
3
$1,318.17
5 +
$1,314.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT