- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 11CX2HM
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
11CX2HM
Switch Limit SPDT Side Rotary Conduit 0.5A 250VAC 250VDC 1/4HP Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Limit SPDT Side Rotary Conduit 0.5A 250VAC 250VDC 1/4HP Rotary Screw Mount
Search Keywords: 11CX2HM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11CX2HM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:101.6 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 11CX2HM discontinued?
Yes, 11CX2HM from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 11CX2HM?
The recommended replacement for 11CX2HM is 11CX2E from Honeywell, available from OnlineComponents.com.
Is 11CX2HM RoHS compliant?
Yes, 11CX2HM is RoHS compliant.
What is the lead time for 11CX2HM?
The standard lead time for 11CX2HM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.