- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 11CX12E
Honeywell
11CX12E
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11CX12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 127.6 x 113.7 mm
-
Maximum Current Rating:15@480VAC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle