- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 11CX12C
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VAC 250VDC 1/4HP Rotary Screw Mount
Search Keywords: 11CX12C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:11CX12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 126.3 x 101.6 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,333.74
3
$1,280.40
5 +
$806.65
Click for Quote
Log in
to unlock special pricing