- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 115-802EAJ-901
Description
+
Thermistor Ntc - 8 K Ohm - 3518K.
Search Keywords: 115802EAJ901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:115-802EAJ-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$109.11
50
$57.76
75
$40.65
100 +
$39.83
Click for Quote
Log in
to unlock special pricing