- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 115-202CDK-801
Honeywell
115-202CDK-801
Thermistor NTC 2K Ohm 25% 2-Pin Radial 3068K
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:115-202CDK-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±25 %
-
Sensitivity Index:3068 K
-
Thermal Time Constant:0.5 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:2k ohm
-
Description of Terminals:0.76mm dia. x 33.3mm leads
-
Dimension:9.58 dia. x 12.7 mm
-
Supplier Package:Radial