- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 114HM1-3
Honeywell
114HM1-3
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Pl ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 114HM1-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |