- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 114FW128-4
Description
+
Proximity Sensor Inductive Current Sourcing 18V to 32V 3-Pin
Search Keywords: 114FW1284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:114FW128-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:Current Sourcing
-
Dimension:63 + 2.54(Max) mm
-
Operating Temperature:N/A
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$11,080.95
25
$5,886.01
38
$3,953.90
50 +
$3,874.82
Click for Quote
Log in
to unlock special pricing