- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 113FW41-R2
Honeywell
113FW41-R2
Proximity Sensor Inductive Current Sinking 18V to 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 113FW41-R2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Output Type: | Current Sinking |
| Dimension: | 71.12(Max) x 31.8 x 27.56 mm |
| Typical Operating Supply Voltage: | 24 V |