Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

112TW1-70E

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - O ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked In Center Position)
Product Highlights:
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 112TW170E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 112TW1-70E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P3T (SP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 5@115VAC 28VDC A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: IWTS
Dimension: 14.99 x 13.59 x 76.2 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112TW1-70E RoHS compliant?
Yes, 112TW1-70E is RoHS compliant.
What is the lead time for 112TW1-70E?
The standard lead time for 112TW1-70E is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
35   can ship 6/28/27
MOQ for out of Stock Qty:
13
37 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$407.42
5
$382.15
10
$378.37
13
$374.63
25
$370.91
38
$367.24
50 +
$363.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!