- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 112TW1-2
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever
Search Keywords: 112TW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112TW1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:14.99 x 13.59 x 61.72 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$555.20
25
$304.74
38
$206.82
50 +
$202.68
Click for Quote
Log in
to unlock special pricing