- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 112FW312-R1
Description
+
Proximity Sensor Inductive Current Sinking 18V to 32VDC
Search Keywords: 112FW312R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112FW312-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Inductive
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:Current Sinking
-
Dimension:81.15 x 21.8 x 19 mm
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$1,811.93
3
$1,279.01
4
$1,012.55
5 +
$992.30
Click for Quote
Log in
to unlock special pricing