- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 112FW12-R1
Description
+
Proximity Sensor Environmental Current Sinking 2.41mm 18V to 32V 3-Pin One Piece
Search Keywords: 112FW12R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112FW12-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:2.41 mm
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Operating Temperature:-54 to 125 °C
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$12,694.97
5
$7,780.78
8
$4,965.37
10 +
$4,866.06
Click for Quote
Log in
to unlock special pricing