- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 112FW12-4
Description
+
The 112FW12-4 is a shielded, all-metals sensitive proximity sensor utilizing Eddy Current Killed Oscillator (ECKO) technology for severe environment applications.
Product Highlights:
- All Metal Sensing
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: 112FW124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112FW12-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:2.41 mm
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Operating Temperature:-54 to 125 °C
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$3,665.66
3
$3,656.49
5
$3,647.35
8
$3,638.23
10 +
$3,629.14
Click for Quote
Log in
to unlock special pricing