- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 112FW123-1R1
Description
+
Proximity Sensor Inductive Current Sinking 18V to 32VDC
Search Keywords: 112FW1231R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112FW123-1R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
ECCN:9A610.x
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:Current Sinking
-
Dimension:63.5 mm
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2,456.16
3
$2,357.90
7 +
$2,259.66
Click for Quote
Log in
to unlock special pricing