- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 112-503JAJ-B01
Description
+
Thermistor 50K Ohm 20% 2-Pin Radial
Search Keywords: 112503JAJB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112-503JAJ-B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:4061 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:50k ohm
-
Description of Terminals:N/A
-
Dimension:1.14mm dia.
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$38.64
50
$23.78
75
$18.82
100 +
$18.45
Click for Quote
Log in
to unlock special pricing