Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

112-205PAJ-B01

Thermistor 2000K Ohm 20% 2-Pin Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thermistor 2000K Ohm 20% 2-Pin Radial
Search Keywords: 112205PAJB01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 112-205PAJ-B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±20 %
Sensitivity Index: 4716 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 2M ohm
Dimension: 1.14mm dia.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112-205PAJ-B01 discontinued?
Yes, 112-205PAJ-B01 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 112-205PAJ-B01 RoHS compliant?
Yes, 112-205PAJ-B01 is RoHS compliant.
What is the lead time for 112-205PAJ-B01?
The standard lead time for 112-205PAJ-B01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$318.15
10
$317.35
25
$316.57
50
$167.08
75
$114.90
100 +
$112.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!