- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 112-202EAJ-B01
Honeywell
112-202EAJ-B01
Thermistor 2K Ohm 20% 2-Pin Radial
View Datasheet Ask the Datasheet Accessories Notify Me
- Hermetically sealed
- Rapid response times
- Excellent long-term stability
- High reliability
- Weldable platinum iridium leads
- Military
- Aerospace
- Oceanographic
- Medical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112-202EAJ-B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:3518 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:2k ohm
-
Description of Terminals:N/A
-
Dimension:1.14mm dia.
-
Supplier Package:N/A