- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 112-201BAJ-B01
Honeywell
112-201BAJ-B01
Thermistor 200 Ohm 20% 2-Pin Radial
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112-201BAJ-B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:2772 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:200 ohm
-
Description of Terminals:N/A
-
Dimension:1.14mm dia.
-
Supplier Package:N/A
-
This product is discontinued, but still in stock.