Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

112-104KAJ-B01

Thermistor 100K Ohm 20% 2-Pin Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor 100K Ohm 20% 2-Pin Radial
Product Highlights:
  • Hermetically sealed
  • Rapid response times
  • Excellent long-term stability
  • High reliability
  • Weldable platinum iridium leads
Potential Applications:
  • Military
  • Aerospace
  • Oceanographic
  • Medical
Search Keywords: 112104KAJB01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 112-104KAJ-B01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±20 %
Sensitivity Index: 4268 K
Thermal Time Constant: 4 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 100k ohm
Dimension: 1.14mm dia.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 112-104KAJ-B01 RoHS compliant?
Yes, 112-104KAJ-B01 is RoHS compliant.
What is the lead time for 112-104KAJ-B01?
The standard lead time for 112-104KAJ-B01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$42.33
10
$42.22
25
$42.12
50
$25.92
75
$20.51
100 +
$20.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!