- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 112-102EAJ-B01
Description
+
Thermistor 1K Ohm 20% 2-Pin Radial
Product Highlights:
- Hermetically sealed
- Rapid response times
- Excellent long-term stability
- High reliability
- Weldable platinum iridium leads
Potential Applications:
- Military
- Aerospace
- Oceanographic
- Medical
Search Keywords: 112102EAJB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:112-102EAJ-B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±20 %
-
Sensitivity Index:3518 K
-
Thermal Time Constant:0.5 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:1k ohm
-
Description of Terminals:0.03mm dia. x 9.5mm leads
-
Thermal Coefficient:N/A
-
Dimension:0.36 x 0.51 mm
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$37.78
50
$23.25
75
$18.40
100 +
$18.04
Click for Quote
Log in
to unlock special pricing