Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

111TW1-3

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire Term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever
Search Keywords: 111TW13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 111TW1-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5 A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 14.7 x 13.7 x 48 mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111TW1-3 RoHS compliant?
Yes, 111TW1-3 is RoHS compliant.
What is the lead time for 111TW1-3?
The standard lead time for 111TW1-3 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$165.35
5
$162.43
10
$161.17
20
$159.92
50
$158.26
100 +
$157.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!