- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 111TW1-1
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (20 Gage), Standard Lever
Search Keywords: 111TW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111TW1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.7 x 13.7 x 48 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$414.11
50
$211.51
75
$143.97
100 +
$141.09
Click for Quote
Log in
to unlock special pricing