- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM858-H403
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 6,35 mm x 2,8 mm [0.250 in x 0.110 in] No Thru-Hole Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 111SM858H403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM858-H403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.95 N
-
Termination Style:Quick Connect
-
Dimension:19.84 x 6.35 x 23.16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$15.27
10
$14.90
25
$14.68
50
$14.46
100
$14.07
300
$13.89
500 +
$13.81
Click for Quote
Log in
to unlock special pricing