- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM2-H2
Honeywell
111SM2-H2
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 111SM2-H2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Oil Bronze/Roller Lever |
| Contact Rating @ Voltage: | 5 A |
| Maximum Movement Differential: | 0.64 mm |
| Operating Force: | 1.95 N |
| Termination Style: | PC Pins |
| Dimension: | 19.84 x 6.35 x 16.66 mm |
| Body Orientation: | Straight |