- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM23-H4
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 1,95 N [7.0 oz] Maximum Operating Force, 3 mm [0.12 in] Flexible Leaf with Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 111SM23H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM23-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Roller Lever
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.95 N
-
Termination Style:Quick Connect/Solder Lug
-
Dimension:19.84 x 6.35 x 25.04 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.81
10
$19.85
25
$18.89
50
$17.31
100
$16.36
250 +
$11.78
Click for Quote
Log in
to unlock special pricing