- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM1-T2
Honeywell
111SM1-T2
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM1-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/N/A/Leaf Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 21.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A