help desk software
Image is representational - see mfr. specs

111SM1-H2

Honeywell

Snap Action Switch - SPDT - 5A 250VAC/30VDC - Straight Lever Actuator - 198gf Operating Force - 0.030" (0.76mm) Overtravel - P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPDT - 5A 250VAC/30VDC - Straight Lever Actuator - 198gf Operating Force - 0.030" (0.76mm) Overtravel - PC Pin - Through Hole.
Search Keywords: 111SM1H2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    111SM1-H2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Leaf Lever
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.84 x 6.35 x 38.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.657
5
$17.870
10
$15.610
25
$14.600
50
$14.140
100
$13.560
150
$13.420
200 +
$13.290
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5