- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM17-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 111SM17T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM17-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Leaf Lever
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 13.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$75.62
100
$40.03
150
$28.17
200 +
$27.61
Click for Quote
Log in
to unlock special pricing