Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

111SM127-T

Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A
Search Keywords: 111SM127T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 111SM127-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Oil Bronze/Roller Lever
Contact Rating @ Voltage: 5 A
Maximum Movement Differential: 0.64 mm
Operating Force: 1.95 N
Termination Style: Solder
Dimension: 19.84 x 6.35 x 19.02 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111SM127-T RoHS compliant?
Yes, 111SM127-T is RoHS compliant.
What is the lead time for 111SM127-T?
The standard lead time for 111SM127-T is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.19
5
$22.39
10
$21.85
25
$21.52
50
$21.06
100
$20.64
300 +
$20.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!