- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM115-H58
111SM115-H58
Honeywell
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 111SM115H58
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Honeywell
-
Número do item:111SM115-H58
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Leaf Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:3.89 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 19.02 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
456
Ships today, if you order in
MOQ para qtd. em estoque:
9
MOQ para qtd. fora de estoque:
9
17 Weeks
Pode enviar
28/9/26
PRICE (USD)
QTD
Unit Price
9
$31.45
10
$31.38
25
$31.29
50
$31.21
100
$19.21
150
$15.21
200 +
$14.90
Click for Quote
Conecte-se
para desbloquear preços especiais