- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM1053-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold Alloy Contacts, 1,67 N [6.0 oz] Maximum Operating Force, 13,3 mm [0.52 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 111SM1053H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM1053-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:1.67 N
-
Termination Style:Solder
-
Dimension:27.89 x 6.35 x 15.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$60.32
100
$31.93
150
$22.47
200 +
$22.02
Click for Quote
Log in
to unlock special pricing