- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 111-202CAK-H02
Description
+
NTC Thermistors 2KOhm 25% Thermistor with axial leads
Search Keywords: 111202CAKH02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111-202CAK-H02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
7
$40.81
10
$40.71
25
$40.61
50
$24.99
75
$19.78
100 +
$19.38
Click for Quote
Log in
to unlock special pricing