- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 111-202CAK-H01
Honeywell
111-202CAK-H01
NTC Thermistor - 2k Ohms @ 25°C - ±25% Resistance Tolerance - ±5.8% B Value Tolerance - B25/85 3068K - Bead, Glass Package - T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Hermetically sealed
- Rapid response times
- Excellent long-term stability
- Micro size
- Weldable platinum iridium leads
- Gas analysis
- Gas flow measurement
- Thermal conductivity analysis
- Medical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111-202CAK-H01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±25 %
-
Sensitivity Index:3068 K
-
Thermal Time Constant:0.5 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:2k ohm
-
Description of Terminals:0.03mm dia. x 9.5mm leads
-
Dimension:0.36 x 0.51 mm
-
Supplier Package:Axial