Image is representational - see mfr. specs

111-103EAJ-H01

Honeywell

Thermistor 10K Ohm 20% 2-Pin Axial 3518K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermistor 10K Ohm 20% 2-Pin Axial 3518K
Product Highlights:
  • Micro size
  • Weldable platinum iridium leads
  • Hermetically sealed
  • Rapid response times
  • Excellent long-term stability
Potential Applications:
  • Gas analysis
  • Gas flow measurement
  • Thermal conductivity analysis
  • Medical
Search Keywords: 111103EAJH01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    111-103EAJ-H01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±20 %
  • Sensitivity Index:
    3518 K
  • Thermal Time Constant:
    0.5 s
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    N/A
  • Dimension:
    0.36 x 2.51 mm
  • Supplier Package:
    Axial
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$35.00
50
$21.54
75
$17.05
100 +
$16.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!