Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

111-102CAJ-H01

Thermistor 1K Ohm 20% 2-Pin Axial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor 1K Ohm 20% 2-Pin Axial
Product Highlights:
  • Hermetically sealed
  • Rapid response times
  • Excellent long-term stability
  • Micro size
  • Weldable platinum iridium leads
Potential Applications:
  • Gas analysis
  • Gas flow measurement
  • Thermal conductivity analysis
  • Medical
Search Keywords: 111102CAJH01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 111-102CAJ-H01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±20 %
Sensitivity Index: 3068 K
Thermal Time Constant: 0.5 s
Operating Temperature: -60 to 300 °C
Resistance @ 25C: 1k ohm
Dimension: 0.36 x 2.51 mm
Supplier Package: Axial
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 111-102CAJ-H01 RoHS compliant?
Yes, 111-102CAJ-H01 is RoHS compliant.
What is the lead time for 111-102CAJ-H01?
The standard lead time for 111-102CAJ-H01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.92
5
$18.64
10
$18.10
25
$17.20
50
$16.80
75
$16.59
100 +
$16.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!