- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 10HM1-3
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 914 mm [36 in] Color-Coded Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 10HM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:10HM1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$1,862.92
3
$1,858.26
5
$1,176.90
8
$758.79
10 +
$743.61
Click for Quote
Log in
to unlock special pricing