- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 10HF4
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Connector 7A 28VDC Rotary Screw Mount
Search Keywords: 10HF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:10HF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:US
-
ECCN:9A610.x
-
Supplier Standard Pack:
1 -
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$8,097.82
3
$8,077.58
5
$4,950.77
8
$3,159.37
10 +
$3,096.19
Click for Quote
Log in
to unlock special pricing