Honeywell Authorized Distributor

10HF3

Switch Limit N.O./N.C. SPDT Side Rotary Connector 7A 115VAC 28VDC Rotary Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Connector 7A 115VAC 28VDC Rotary Screw Mount
Search Keywords: 10HF3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    10HF3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    9A610.x
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    100 x 50.39 x 57.15 mm
  • Maximum Current Rating:
    7@115VAC 28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10HF3 RoHS compliant?
Yes, 10HF3 is RoHS compliant.
What is the lead time for 10HF3?
The standard lead time for 10HF3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
30 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,118.98
5
$4,108.69
10
$4,098.42
13
$4,088.17
25
$2,171.57
38
$1,458.74
50 +
$1,429.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!