Image is representational - see mfr. specs

10BS228

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stainless Steel Pi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stainless Steel Pin Plunger, Adjusting Screw Bushing, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: 10BS228
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    10BS228
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85051100
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    8.9 N
  • Termination Style:
    Screw
  • Dimension:
    50.55 x 17.45 x 32.59 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
50
$427.80
100
$218.50
150
$148.73
200 +
$145.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!